Bidirectional Transient Voltage Suppressor (TVS) diode offering 78V reverse standoff voltage and 126V clamping voltage. Features 15kW peak pulse power and 119A peak pulse current handling. Designed for through-hole mounting with axial termination in a P package. Operates across a wide temperature range from -55°C to 175°C.
Sign in to ask questions about the Littelfuse 15KP78CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 15KP78CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 126V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 119A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 78V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP78CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.