
Unidirectional TVS Diode for surge suppression, featuring a 200V operating supply voltage and 223.4V minimum breakdown voltage. This component offers 15kW peak pulse power and 47.3A peak pulse current handling, with a clamping voltage of 322V. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C and has a maximum power dissipation of 8W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 15KPA200A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 322V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 244.6V |
| Min Breakdown Voltage | 223.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 47A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 200V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 47.3A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 223.4V |
| Reverse Standoff Voltage | 200V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA200A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
