
Bidirectional Transient Voltage Suppressor (TVS) diode designed for high-power surge protection. Features a 15kW peak pulse power rating and 47.3A peak pulse current capability. Operates at 200V reverse standoff voltage with a 322V clamping voltage. Offers a wide operating temperature range from -55°C to 175°C. Packaged in a P600 plastic case with axial termination for through-hole mounting. This silicon component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse 15KPA200C technical specifications.
| Package/Case | P |
| Clamping Voltage | 322V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 210.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 47A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 200V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 47.3A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 223.4V |
| Reverse Standoff Voltage | 200V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.