Sign in to ask questions about the Littelfuse 15KPA200C-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 15KPA200C-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 322V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 210.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 47A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 200V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 47.3A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 200V |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA200C-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.