TVS DIODE 20V 34.3V P600
Sign in to ask questions about the Littelfuse 15KPA20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 15KPA20A technical specifications.
| Package/Case | P |
| Clamping Voltage | 34.3V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 22.34V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 437A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 440.2A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
