The 15KPA51 is a unidirectional Zener diode with a minimum breakdown voltage of 53.73V and a clamping voltage of 82.8V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a through-hole package and is RoHS compliant. It is designed for use in power distribution applications and has a peak pulse current of 182.1A and a peak pulse power of 15kW.
Littelfuse 15KPA51 technical specifications.
| Package/Case | P |
| Clamping Voltage | 82.8V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 53.73V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 181A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 182.1A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA51 to view detailed technical specifications.
No datasheet is available for this part.
