The 15KPA51-B Zener diode from Littelfuse features a breakdown voltage of 53.73V and a peak pulse power of 15kW. It operates within a temperature range of -55°C to 175°C and is available in a bulk packaging option. This diode is suitable for use in applications requiring transient voltage suppression and is compliant with ROHS regulations.
Littelfuse 15KPA51-B technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 53.73V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 182.1A |
| Peak Pulse Power | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| Series | 15KPA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA51-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.