The 15KPA51C-B Zener diode from Littelfuse features a breakdown voltage of 53.73V and operates within a temperature range of -55°C to 175°C. It is designed for through-hole mounting and is available in bulk packaging. With a peak pulse current of 182.1A and peak pulse power of 15kW, this diode is suitable for high-power applications. It is a single-channel device with a reverse standoff voltage of 51V.
Littelfuse 15KPA51C-B technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 53.73V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 182.1A |
| Peak Pulse Power | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| Series | 15KPA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA51C-B to view detailed technical specifications.
No datasheet is available for this part.