
Unidirectional Transient Voltage Suppressor (TVS) diode with 15kW peak pulse power and 161A peak pulse current. Features a 58V reverse standoff voltage, 61.07V minimum breakdown voltage, and 94V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 2µA leakage current. This single-element, silicon device is packaged in P600 plastic with axial terminations for through-hole mounting. HALOGEN FREE and ROHS COMPLIANT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 15KPA58 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 94V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 61.07V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 161A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.8V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA58 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
