
Unidirectional Transient Voltage Suppressor (TVS) diode designed for high-power surge protection. Features a 15kW peak pulse power rating and 160A maximum surge current capability. Operates at 58V reverse standoff voltage with a 64.8V minimum breakdown voltage. Clamping voltage is 94V, and leakage current is 2µA. This silicon component is housed in a P600 plastic package with axial terminations, suitable for through-hole mounting. It operates across a temperature range of -55°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 15KPA58A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 94V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 64.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 161A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.8V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA58A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.