
The 15KPA58CA Zener diode from Littelfuse features a clamping voltage of 94V and a minimum breakdown voltage of 64.8V. It operates within a temperature range of -55°C to 175°C and is available in a through-hole package. With a peak pulse current of 161A and a peak pulse power of 15kW, this diode is suitable for surge protection applications. It is RoHS compliant and available in a tape and reel packaging format.
Littelfuse 15KPA58CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 94V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 64.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 161A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA58CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
