
The 15KPA60 Zener diode from Littelfuse features a clamping voltage of 97.3V and a minimum breakdown voltage of 63.18V. It operates within a temperature range of -55°C to 175°C and has a maximum surge current of 154A. The diode is available in a P-case package with a through-hole mount and is RoHS compliant.
Littelfuse 15KPA60 technical specifications.
| Package/Case | P |
| Clamping Voltage | 97.3V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 63.18V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 154A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 155A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.