
Unidirectional Transient Voltage Suppressor (TVS) diode designed for high-power surge protection. Features a peak pulse power rating of 15kW and a maximum surge current of 155A. Operates at 60V reverse standoff voltage with a breakdown voltage range of 67V to 73.4V. Offers a clamping voltage of 97.3V and a low leakage current of 2µA. This silicon-based, single-element device is housed in a P600 plastic package with axial terminations, suitable for through-hole mounting. RoHS compliant and HALOGEN FREE.
Littelfuse 15KPA60A technical specifications.
| Package/Case | P |
| Clamping Voltage | 97.3V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 73.4V |
| Min Breakdown Voltage | 67V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 154A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 155A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 67V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.