The 15KPA60C-B is a single Zener diode from Littelfuse with a minimum breakdown voltage of 63.18V and a reverse standoff voltage of 60V. It has a peak pulse current of 155A and a peak pulse power of 15kW. The diode is packaged in a P-case and is designed for through-hole mounting. It operates over a temperature range of -55°C to 175°C.
Littelfuse 15KPA60C-B technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 63.18V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 155A |
| Peak Pulse Power | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 60V |
| Series | 15KPA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA60C-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.