
Bidirectional TVS diode for surge suppression, featuring a 60V operating voltage and 15kW peak pulse power. This component offers a 97.4V maximum clamping voltage and 154A maximum surge current capability. Designed with a P package for through-hole mounting, it operates across a wide temperature range from -55°C to 175°C. With a low leakage current of 2uA and lead-free, RoHS-compliant construction, it provides reliable power line protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 15KPA60CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 97.3V |
| Clamping Voltage-Max | 97.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 73.4V |
| Min Breakdown Voltage | 67V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 154A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 155A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 67V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA60CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
