Bidirectional transient voltage suppressor diode with 15kW peak pulse power and 132A peak pulse current. Features a 70V reverse standoff voltage, 85.6V max breakdown voltage, and 113.6V clamping voltage. Operates from -55°C to 175°C with 2µA leakage current and 8W max power dissipation. Through-hole mount, P600 package, 2-pin, axial termination. HALOGEN FREE AND ROHS COMPLIANT.
Littelfuse 15KPA70CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 113.6V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 85.6V |
| Min Breakdown Voltage | 78.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 132A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 132.9A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 78.2V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA70CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.