
Bidirectional Transient Voltage Suppressor (TVS) diode offering 15kW peak pulse power and 132.9A peak pulse current. Features a 70V reverse standoff voltage, 78.2V minimum breakdown voltage, and 114V clamping voltage. Designed for through-hole mounting with axial termination, this silicon component operates from -55°C to 175°C and is HALOGEN FREE and ROHS COMPLIANT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 15KPA70CA-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 15KPA70CA-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 114V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 78.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 132A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 132.9A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 78.2V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA70CA-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.