
Unidirectional TVS diode offering 75V reverse standoff voltage and 122V clamping voltage. Features 15kW peak pulse power and 123A peak pulse current handling. With a wide operating temperature range from -55°C to 175°C, this component provides robust surge suppression. Designed for through-hole mounting with axial termination, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 15KPA75A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 122V |
| Clamping Voltage-Max | 122V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 83.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 123A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123.8A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Dissipation | 15kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 83.8V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA75A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
