
The 15KPA75C Zener diode from Littelfuse features a clamping voltage of 122V and a minimum breakdown voltage of 78.98V. It operates within a temperature range of -55°C to 175°C and is suitable for through-hole mounting. With a peak pulse current of 123.8A and a peak pulse power of 15kW, this diode is designed for high-power applications. It is available in a package quantity of 800 and is compliant with RoHS regulations.
Littelfuse 15KPA75C technical specifications.
| Package/Case | P |
| Clamping Voltage | 122V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 78.98V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 123A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123.8A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA75C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
