
Unidirectional TVS diode for surge suppression, featuring a 78V operating supply and reverse standoff voltage. This P600 package component offers a 126V clamping voltage and a 15kW peak pulse power rating, with a maximum surge current of 119A. Designed for through-hole mounting with axial termination, it operates within a -55°C to 175°C temperature range and is lead-free and RoHS compliant.
Sign in to ask questions about the Littelfuse 15KPA78A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 15KPA78A technical specifications.
| Package/Case | P |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 87.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 119A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 119.7A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA78A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
