
Bidirectional Transient Voltage Suppressor (TVS) diode offering 15kW peak pulse power and 119.7A peak pulse current. Features a 78V reverse standoff voltage, 126V clamping voltage, and 8W max power dissipation. Operates across a -55°C to 175°C temperature range. This single-element silicon device is packaged in P600 with axial termination for through-hole mounting, and is HALOGEN FREE and RoHS COMPLIANT.
Sign in to ask questions about the Littelfuse 15KPA78CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 15KPA78CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 95.4V |
| Min Breakdown Voltage | 87.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 119A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 119.7A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA78CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
