
Unidirectional Transient Voltage Suppressor (TVS) diode designed for high-power surge protection. Features a 15kW peak pulse power rating and 109.7A peak pulse current capability. Operates at 85V reverse standoff voltage with a 94.9V minimum breakdown voltage and 137V clamping voltage. Constructed with a single silicon element in a P600 plastic package for through-hole mounting. This component is HALOGEN FREE and ROHS COMPLIANT, suitable for operating temperatures from -55°C to 175°C.
Sign in to ask questions about the Littelfuse 15KPA85A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 15KPA85A technical specifications.
| Package/Case | P |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 94.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 109A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 109.7A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA85A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.