
Littelfuse's 15LR190SU PTC resettable fuse features a 3.9A trip current and a 5 second time to trip. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is available in a bulk packaging quantity of 500 units and is compliant with RoHS regulations. It has a resistance of 102 milliohms and a maximum current rating of 100A. The 15LR190SU is a lead-free, axial-lead device that is suitable for surface mount and leaded applications.
Sign in to ask questions about the Littelfuse 15LR190SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 15LR190SU technical specifications.
| Hold Current | 1.9A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 102mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LR |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 3.9A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15LR190SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.