
PTC Resettable Fuse 1.9A(hold) 3.9A(trip) 15VDC 100A 1.2W 5s 0.039Ohm SMD Solder Pad 11.1 X 5.5 X 1mm Bulk
Sign in to ask questions about the Littelfuse 15LR190U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 15LR190U technical specifications.
| Hold Current | 1.9A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 102mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LR |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 3.9A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15LR190U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.