
The 15LR260SU is a 100A axial leaded PTC resettable fuse from Littelfuse. It features a 5.8A trip current and a 5s time to trip. The fuse is designed for overcurrent protection and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The 15LR260SU is available in bulk packaging with 500 units per package.
Sign in to ask questions about the Littelfuse 15LR260SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 15LR260SU technical specifications.
| Current Rating | 100A |
| Hold Current | 2.6A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 63mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LR |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 5.8A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15LR260SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.