
The 15LR380SU is a PTC resettable fuse from Littelfuse with a max current rating of 100A and a time to trip of 5 seconds. It has a resistance of 37 milliohms and can operate between -40°C and 85°C. This fuse is available in bulk packaging with 500 units per package and features axial termination.
Sign in to ask questions about the Littelfuse 15LR380SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 15LR380SU technical specifications.
| Hold Current | 3.8A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 37mR |
| Series | POLY-FUSE®, LR |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 8.3A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15LR380SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.