The POLY-FUSE LR varistor from Littelfuse features a hold current of 3.8A and a maximum current rating of 100A. It operates within a temperature range of -40°C to 85°C and is available in bulk packaging. This RoHS compliant device has a time to trip of 5 seconds and a trip current of 8.3A.
Littelfuse 15LR380U technical specifications.
| Hold Current | 3.8A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LR |
| Time to Trip | 5s |
| Trip Current | 8.3A |
| RoHS | Compliant |
No datasheet is available for this part.