
The POLY-FUSE ST 100A 5s Axial Leaded Overcurrent Protection from Littelfuse features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum current rating of 100A and a hold current of 1.2A. The device is RoHS compliant and has a resistance of 220mR. It is available in a bulk packaging option with 500 units per package.
Littelfuse 15ST120U technical specifications.
| Hold Current | 1.2A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, ST |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 2.7A |
| RoHS | Compliant |
No datasheet is available for this part.