Fuse Chip 1.5A 250V SMD Solder Pad 10.9 X 4.8mm Ceramic T/R cULus
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Type | Chip |
| Voltage Rating | 250V |
| Termination Style | Solder Pad |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 15.21A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |