Fuse Blade 30A 32V Socket 11.9 X 3.8 X 8.6mm Thermoplastic Automotive UL/cULus
Littelfuse 168.6785.5307 technical specifications.
| Approvals | cULus |
| Package/Case | 168 |
| Color | Green |
| Current Rating | 30A |
| DC Cold Resistance | 1.95mR |
| Height | 0.339inch |
| Length | 0.469inch |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FK1 MINI® |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| RoHS | Compliant |
No datasheet is available for this part.