The OFK3 series PTC resettable fuse from Littelfuse is a surface mount and leaded device with a current rating of 40A and a DC rated voltage of 32V. It features a blade termination and a holder mount. The fuse has a cold resistance of 1.6mR and is available in a bulk packaging with 1000 units per package. The PTC resettable fuse is suitable for use in overcurrent protection applications.
Sign in to ask questions about the Littelfuse 169.5402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 169.5402 technical specifications.
| Color | Orange |
| Current Rating | 40A |
| DC Cold Resistance | 1.6mR |
| Height | 0.839inch |
| Length | 1.169inch |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | OFK3 |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 169.5402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.