
Radial leaded, through-hole mount resettable fuse designed for circuit protection. Features a 900mA hold current and 1.8A trip current, with a maximum DC voltage rating of 16V. Operating temperature range spans from -40°C to 85°C. This RoHS compliant component offers a low resistance of 180mR and a high interrupt current capability of 40A. Approvals include cULus and TUV.
Sign in to ask questions about the Littelfuse 16R090BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 16R090BU technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 900mA |
| Hold Current | 900mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Series | USBR |
| Size | 3mm |
| Termination | Radial |
| Time to Trip | 1.2s |
| Trip Current | 1.8A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 16R090BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
