
Littelfuse 16R160BU technical specifications.
| Package/Case | Radial |
| Hold Current | 1.6A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, USBR |
| Termination | Radial |
| Time to Trip | 9s |
| Trip Current | 3.2A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 16R160BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
