
Radial resettable fuse with 4A hold current and 6.8A trip current, featuring a low 0.021 ohm resistance. This through-hole mount component offers a 16V DC rated voltage and a maximum operating temperature of 85°C. Designed with a 5.1mm lead pitch and 12.8mm length, it is RoHS compliant and suitable for applications requiring overcurrent protection.
Sign in to ask questions about the Littelfuse 16R400GPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 16R400GPR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 100A |
| Hold Current | 4A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Length | 12.8mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.4W |
| Reach SVHC Compliant | No |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | POLYFUSE® 16R |
| Size | 3mm |
| Termination | Radial |
| Time to Trip | 1.7s |
| Trip Current | 6.8A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 16R400GPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
