
PTC Resettable Fuse, 0.0077ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Sign in to ask questions about the Littelfuse 16R700GF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 16R700GF technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Hold Current | 7A |
| Lead Pitch | 5.1mm |
| Length | 19.7mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 16R |
| Termination | Radial |
| Time to Trip | 3.5s |
| Trip Current | 11.9A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 16R700GF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
