The 16R700GMR varistor from Littelfuse is a radial leaded device with a current rating of 100A and a maximum operating temperature of 85°C. It is approved for use in cULus and TUV applications and is compliant with RoHS regulations. The varistor has a power dissipation of 3W and a time to trip of 3.5 seconds at a trip current of 11.9A.
Sign in to ask questions about the Littelfuse 16R700GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 16R700GMR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 100A |
| Hold Current | 7A |
| Lead Pitch | 5.1mm |
| Length | 19.7mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | POLYFUSE® 16R |
| Termination | Radial |
| Time to Trip | 3.5s |
| Trip Current | 11.9A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 16R700GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.