
Illuminated, single-pole, single-circuit blade fuse holder for PCB mounting. Features a vertical orientation with through-hole termination and PC pins. Rated for 125V AC/DC with a 16A current rating. Constructed from UL94 V-0 rated black thermoplastic with tin-plated copper alloy contacts. Designed for 11mm x 3.85mm fuse sizes.
Sign in to ask questions about the Littelfuse 178.6764.0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 178.6764.0001 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 16A |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.433 L x 0.152 W (11mm x 3.85mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | FL1 |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 178.6764.0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
