This general purpose fuse is rated for 250V AC and 250V DC with a current rating of 160mA. It features a ceramic package and is designed for use in a holder. The operating temperature range is -40°C to 85°C. The fuse is lead free and meets VDE, cULus, and SEMKO approval standards.
Sign in to ask questions about the Littelfuse 1810160000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1810160000 technical specifications.
| Approvals | VDE, cULus, SEMKO |
| Package/Case | Ceramic |
| Current Rating | 160mA |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 181 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1810160000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.