This 250V 250mA PTC resettable fuse is available in a ceramic package with a lead-free termination. It is approved for use in VDE, cULus, and SEMKO applications. The fuse has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in bulk quantities of 1000 units.
Sign in to ask questions about the Littelfuse 18102500001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 18102500001 technical specifications.
| Approvals | VDE, cULus, SEMKO |
| Package/Case | Ceramic |
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 181 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 18102500001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.