
Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Ceramic Bulk BSI/CCC/PSE/SEMKO/SEV/VDE/cULus
Littelfuse 1810800000 technical specifications.
| Current Rating | 800mA |
| RoHS Compliant | No |
| Series | 181 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.