Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Ceramic Bulk BSI/CCC/PSE/SEMKO/SEV/VDE/cULus
Littelfuse 1810800002 technical specifications.
| Current Rating | 0.8A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 1.6(Min)A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.