Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic Bulk BSI/CCC/PSE/SEMKO/SEV/VDE/cULus
Littelfuse 1811250002 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Manufacturer Series | 181 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.