
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Ceramic Bulk BSI/CCC/PSE/SEMKO/SEV/VDE/cULus
Sign in to ask questions about the Littelfuse 1811400000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1811400000 technical specifications.
| Current Rating | 4A |
| RoHS Compliant | Yes |
| Series | 181 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1811400000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
