
This 250-volt, 6.3-ampere PTC resettable fuse is housed in a ceramic case and features a holder mount for easy installation. The fuse operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius and is constructed with lead-free materials. It meets various international safety standards, including those of VDE, cULus, CCC, PSE, BSI, and SEMKO. This fuse is available in bulk packaging, with a quantity of 1000 units per package.
Sign in to ask questions about the Littelfuse 18116300001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 18116300001 technical specifications.
| Approvals | VDE, cULus, CCC, PSE, BSI, SEMKO |
| Package/Case | Ceramic |
| Current Rating | 6.3A |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 181 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 18116300001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.