
Surface mount PTC resettable fuse, 1812 case code, featuring 1.6 ohm resistance and 30V DC rated voltage. Designed for 100mA hold current and 300mA trip current, with a maximum operating temperature of 85°C. This component offers 800mW power dissipation and is packaged in tape and reel for 1500 units. Approvals include cULus and TUV, with RoHS and Lead Free compliance.
Sign in to ask questions about the Littelfuse 1812L010DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1812L010DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | 1812L |
| Termination | SMD/SMT |
| Time to Trip | 1.5s |
| Trip Current | 300mA |
| DC Rated Voltage | 30V |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L010DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
