
PTC Resettable Fuse 0.05A(hold) 1A(trip) 15VDC 100A 0.8W 0.15s 0.1Ohm SMD Solder Pad 1812 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1812L050ZRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 40A |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1812L |
| Termination | SMD/SMT |
| Time to Trip | 150ms |
| Trip Current | 1A |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L050ZRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
