Surface mount PTC resettable fuse with a 33V DC rated voltage and 750mA hold current. Features a 1.5A trip current and 20A maximum current rating. Operates within a temperature range of -40°C to 85°C, with 800mW maximum power dissipation. Housed in an 1812 case code, this component is lead-free, RoHS compliant, and cULus/TUV approved.
Littelfuse 1812L075/33DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 20A |
| Height | 1.55mm |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 33V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | 1812L |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| Voltage Rating | 33V |
| DC Rated Voltage | 33V |
| Width | 3.41mm |
| Working Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L075/33DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
