PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 13.2VDC 100A 0.8W 0.2s 0.1Ohm SMD Solder Pad 1812
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1812L075-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1812 |
| Current Rating | 100A |
| Hold Current | 750mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 13.2V |
| Resistance | 450mR |
| RoHS Compliant | Yes |
| Series | 1812L |
| Termination | SMD/SMT |
| Trip Current | 1.5A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L075-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.