
Surface mount PTC resettable fuse, 1812 case code, designed for overcurrent protection. Features a hold current of 750mA, trip current of 1.5A, and a maximum voltage rating of 13.2V DC. Offers a maximum power dissipation of 800mW and operates within a temperature range of -40°C to 85°C. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Littelfuse 1812L075PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1812L075PR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Height | 610um |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Length | 4.55mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Voltage Rating (DC) | 13.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| Resistance | 450mR |
| RoHS Compliant | Yes |
| Series | 1812L |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| DC Rated Voltage | 13.2V |
| Width | 4.73mm |
| Working Voltage | 13.2V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L075PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.