
The POLY-FUSE 1812L is a surface mount gas discharge tube with a current rating of 100A and a maximum operating temperature of 85°C. It has a hold current of 75mA and a time to trip of 200ms. The device is lead free and has a resistance of 420mR. It is available in a 1812 package with a package quantity of 8000 and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1812L075ZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 40A |
| Height | 610um |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Length | 4.47mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Resistance | 420mR |
| Series | POLY-FUSE®, 1812L |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L075ZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
